NXP SemiconductorsBZX79-C3V3,113Zener

Diode Zener Single 3.3V 5% 500mW 2-Pin ALF T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX79-C3V3,113 zener diode from NXP Semiconductors. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.