| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 45 | |
| 70 | |
| -65 | |
| 200 | |
| 14.4mV/K | |
| 19.1 | |
| 16.8 | |
| Tape and Reel | |
| Diameter | 1.85(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.25(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX79-C18,113 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 17.95 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

