NXP SemiconductorsBZX79-C15,133Zener
Diode Zener Single 15V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 30 | |
| 75 | |
| -65 | |
| 200 | |
| 11.4mV/K | |
| 15.6 | |
| 13.8 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX79-C15,133 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 0.05 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 14.7 V and a voltage tolerance of 5%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

