NXP SemiconductorsBZX79-B4V7,133Zener
Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 3 | |
| 0.25 | |
| 80 | |
| 300 | |
| -65 | |
| 200 | |
| 4.79 | |
| -1.4mV/K | |
| 4.61 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX79-B4V7,133 zener diode from NXP Semiconductors. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

