NXP SemiconductorsBZX79-B3V3,133Zener
Diode Zener Single 3.3V 2% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 5 | |
| 0.25 | |
| 95 | |
| 450 | |
| -65 | |
| 200 | |
| -2.4mV/K | |
| 3.37 | |
| 3.23 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
Access the reverse breakdown region using a voltage regulator BZX79-B3V3,133 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 5 μA. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 2%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

