NXP SemiconductorsBZX585-C9V1,115Zener
Zener Diode Single 9.1V 5% 10Ohm 300mW Automotive AEC-Q101 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 1.1 | |
| 300 | |
| 5 | |
| 0.5 | |
| 0.2 | |
| 10 | |
| 120 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 9.56 | |
| 5.2mV/K | |
| 8.65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.25(Max) |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Use a voltage regulator BZX585-C9V1,115 zener diode from NXP Semiconductors that will work for backward currents. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 9.105 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

