Un 10-25% de rebaja
VishayBZX55C5V6-TAPZener
Diode Zener Single 5.6V 7% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 7% | |
| 1.5 | |
| 500 | |
| 5 | |
| 0.1 | |
| 25 | |
| 500 | |
| -65 | |
| 175 | |
| 0.05%/K(Max) | |
| 6 | |
| 5.2 | |
| Ammo | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX55C5V6-TAP zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

