VishayBZX55C3V6-TAPZener

Diode Zener Single 3.6V 6% 500mW 2-Pin DO-35 Ammo

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX55C3V6-TAP zener diode from Vishay. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%.

120,000 piezas: Se puede enviar en 2 días

    Total$624.00Price for 30000

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2507+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 120,000 piezas
      • Price: $0.0208

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.