Un 10-25% de rebaja
VishayBZX55C2V4-TAPZener
Diode Zener Single 2.4V 6% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 6% | |
| 500 | |
| 5 | |
| 50 | |
| 85 | |
| 500 | |
| -65 | |
| 175 | |
| -0.075%/K | |
| Ammo | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX55C2V4-TAP zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 50 μA. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 6%. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

