| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 2% | |
| 500 | |
| 5 | |
| 2 | |
| 90 | |
| 500 | |
| -65 | |
| 175 | |
| -0.065%/K | |
| Tape and Reel | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX55B3V9-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

