Un 10-25% de rebaja
VishayBZX55B10-TAPZener
Diode Zener Single 10V 2% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 15 | |
| 500 | |
| -65 | |
| 175 | |
| 0.065%/K | |
| Ammo | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX55B10-TAP zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

