Un 50-75% de rebaja
VishayBZX384B4V7-E3-08Zener
Diode Zener Single 4.7V 2% 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 2% | |
| 200 | |
| 5 | |
| 3 | |
| 80 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| 4.79 | |
| 0.005%/°C | |
| 4.61 | |
| Tape and Reel | |
| 0.0043 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.5(Max) mm |
| Package Length | 1.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX384B4V7-E3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

