Más Buscadas
STMicroelectronicsBZW50-56Supresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 56V 5KW 2-Pin Case R-6 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 62.2 | |
| 99.6 | |
| 56 | |
| 50 | |
| 5 | |
| 1 | |
| 5000 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Get protected with this BZW50-56 TVS diode manufactured from STMicroelectronics. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 129 V and minimum breakdown voltage is 62.2 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

