Un 50-75% de rebaja

STMicroelectronicsBZW50-27BSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 27V 5KW 2-Pin Case R-6 Ammo

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this BZW50-27B TVS diode from STMicroelectronics. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 62 V and minimum breakdown voltage is 30 V. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

601 piezas: Se puede enviar mañana

    Total$1.35Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2115+
      Manufacturer Lead Time:
      30 semanas
      Minimum Of :
      1
      Maximum Of:
      99
      Country Of origin:
      China
         
      • Price: $1.346
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2115+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $1.346
    • (100)

      Se puede enviar mañana

      Increment:
      100
      Ships from:
      Estados Unidos de América
      Date Code:
      2513+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      China
      • In Stock: 600 piezas
      • Price: $1.1973

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.