Reduced Price

STMicroelectronicsBZW50-22BSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 22V 5KW 2-Pin Case R-6 Ammo

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this BZW50-22B TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 51 V and minimum breakdown voltage is 24.4 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 5000 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

600 piezas: Se puede enviar en 2 días

    Total$119.73Price for 100

    • (100)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2430+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      China
      • In Stock: 600 piezas
      • Price: $1.1973

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.