STMicroelectronicsBZW50-180RLSupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 180V 5KW 2-Pin Case R-6 T/R

Do not risk expensive equipment and machinery from surges with this BZW50-180RL TVS diode from STMicroelectronics. This device's maximum clamping voltage is 410 V and minimum breakdown voltage is 200 V. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

2,000 piezas: Se puede enviar mañana

    Total$1,132.30Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2513+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Francia
      • In Stock: 2,000 piezas
      • Price: $1.1323

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.