STMicroelectronicsBZW50-150Supresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 150V 5KW 2-Pin Case R-6 Ammo

Do not risk expensive equipment and machinery from surges with this BZW50-150 TVS diode from STMicroelectronics. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 343 V and minimum breakdown voltage is 166 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.

100 piezas: Se puede enviar en 2 días

    Total$345.80Price for 100

    • (100)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2541+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Francia
      • In Stock: 100 piezas
      • Price: $3.458

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.