NXP SemiconductorsBZV85-C10,113Zener
Diode Zener Single 10V 5% 1300mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 1300 | |
| 25 | |
| 0.2 | |
| 8 | |
| 1300 | |
| -65 | |
| 200 | |
| 6.6mV/K | |
| Tape and Reel | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Use a voltage regulator BZV85-C10,113 zener diode from NXP Semiconductors that will work for backward currents. Its maximum leakage current is 0.2 μA. Its test current is 25 mA. Its maximum power dissipation is 1300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

