NXP SemiconductorsBZV55-B9V1,115Zener

Diode Zener Single 9.1V 2% 500mW 2-Pin Mini-MELF T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZV55-B9V1,115 zener diode from NXP Semiconductors. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 2%.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.