NXP SemiconductorsBZV55-B33,115Zener

Diode Zener Single 33V 2% 500mW 2-Pin Mini-MELF T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZV55-B33,115 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 2 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 2%.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.