NXP SemiconductorsBZV55-B18,115Zener

Diode Zener Single 18V 2% 500mW 2-Pin Mini-MELF T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZV55-B18,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 18 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.