NXP SemiconductorsBZV55-B13,115Zener
Diode Zener Single 13V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.1 | |
| 0.25 | |
| 30 | |
| 80 | |
| -65 | |
| 200 | |
| 9.4mV/K | |
| 13.3 | |
| 12.7 | |
| Tape and Reel | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZV55-B13,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

