NXP SemiconductorsBZV55-B10,115Zener
Diode Zener Single 10V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.2 | |
| 0.25 | |
| 20 | |
| 90 | |
| -65 | |
| 200 | |
| 6.4mV/K | |
| 10.2 | |
| 9.8 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZV55-B10,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

