Micro Commercial ComponentsBZT52C5V6T-TPZener

Diode Zener Single 5.6V 5% 300mW 2-Pin SOD-523 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C5V6T-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 1 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

8,000 piezas: Se puede enviar en 7 días

    Total$164.80Price for 8000

    • (8000)

      Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 8,000 piezas
      • Price: $0.0206

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.