Diodes IncorporatedBZT52C3V0T-7Zener

Diode Zener Single 3V 6.67% 300mW 2-Pin SOD-523 T/R

This BZT52C3V0T-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 10 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%.

3,000 piezas: Se puede enviar en 3 días

    Total$67.80Price for 3000

    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2504+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.0226

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.