VishayBZT03C10-TRZener

Zener Diode Single 10V 6% 4Ohm 3250mW 2-Pin SOD-57 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZT03C10-TR zener diode from Vishay. Its test current is 50 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 10 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

No Stock Available

Quantity Increments of 25000 Minimum 25000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.2772
    1. 25000+$0.2772
    2. 50000+$0.2745
    3. 75000+$0.2717
    4. 100000+$0.2690
    5. 125000+$0.2663
    6. 150000+$0.2636
    7. 200000+$0.2610
    8. 250000+$0.2584
    9. 500000+$0.2558

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.