VishayBZM55C10-TRZener

Diode Zener Single 10V 6% 500mW 2-Pin MicroMELF T/R

Use a voltage regulator BZM55C10-TR zener diode from Vishay that will work for backward currents. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

17,500 piezas: Se puede enviar en 2 días

    Total$105.50Price for 2500

    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2520+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 17,500 piezas
      • Price: $0.0422

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.