VishayBZM55B33-TRZener

Diode Zener Single 33V 2% 500mW 2-Pin MicroMELF T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZM55B33-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

No Stock Available

Quantity Increments of 12500 Minimum 12500
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0414
    1. 12500+$0.0414
    2. 25000+$0.0405
    3. 75000+$0.0401
    4. 100000+$0.0397
    5. 125000+$0.0389
    6. 150000+$0.0386
    7. 200000+$0.0382
    8. 250000+$0.0379

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.