| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 55 | |
| 500 | |
| -65 | |
| 175 | |
| 0.08%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 1.2(Max) mm |
| Package Length | 2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MicroMELF |
| 2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZM55B22-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 22 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

