| Compliant | |
| EAR99 | |
| Obsolete | |
| BZG05C5V1-E3-TR | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 6% | |
| 3000 | |
| 45 | |
| 1 | |
| 10 | |
| 1250 | |
| -65 | |
| 150 | |
| Commercial | |
| 0.015%/K | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZG05C5V1-E3-TR zener diode from Vishay. Its test current is 45 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1250 mW. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

