VishayBZD27C5V6P-E3-08Zener

Diode Zener Single 5.6V 7% 2300mW 2-Pin SMF T/R

This BZD27C5V6P-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 800 mW. Its test current is 100 mA. Its maximum leakage current is 10 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

9,000 piezas: Se puede enviar en 3 días

    Total$202.80Price for 3000

    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2531+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 9,000 piezas
      • Price: $0.0676

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.