| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 180 | |
| 6% | |
| 2300 | |
| 5 | |
| 1 | |
| 400 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.11%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 2.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
Check out this perfect BZD27C180P-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 800 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 180 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

