| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 6% | |
| 2300 | |
| 50 | |
| 1 | |
| 10 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.075%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 2.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
This BZD27C15P-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 800 mW. Its maximum leakage current is 1 μA. Its test current is 50 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

