| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 6% | |
| 2300 | |
| 50 | |
| 2 | |
| 10 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.075%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 2.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
This BZD27C13P-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 800 mW. Its test current is 50 mA. Its maximum leakage current is 2 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

