| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 120 | |
| 5% | |
| 2300 | |
| 5 | |
| 1 | |
| 250 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.11%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 2.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
This BZD27C120P-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 800 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 120 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

