HoneywellBZ-RD-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 480VAC 250VDC 186.42VA 2.64N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Low Overtravel Plunger | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 0.01 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 2.64 |
Look no further for a switch to quickly open or close your circuit and use the BZ-RD-A2 snap-action switch from Honeywell. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-RD-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 34.47 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

