HoneywellBZ-2RW84467-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.21N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 2.03 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 0.21 |
The BZ-2RW84467-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW84467-A2 snap action switch has a screw termination style. This product is 112.88 mm long, 40.89 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

