HoneywellBZ-2RW805551-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 15 | |
| 100000 | |
| 20000000 | |
| 1.27 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 0.7 |
Only this BZ-2RW805551-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 15. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW805551-A2 snap action switch has a screw termination style. This product is 17.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

