HoneywellBZ-2RW80282-A2Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 480VAC 250VDC 1.39N Screw Mount Screw

The BZ-2RW80282-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 5 A @ 480VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW80282-A2 snap action switch has a screw termination style. This product is 49.38 mm long, 32.94 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    6 semanas
    • Price: $17.19
    1. 200+$17.19
    2. 300+$16.33

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.