Un 10-25% de rebaja
HoneywellBZ-2RQ-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 250VDC 3.61N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| High Overtravel Plunger | |
| SPDT | |
| 15 | |
| 100000 | |
| 20000000 | |
| 0.05 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 3.61 |
The BZ-2RQ-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RQ-A2 snap action switch has a screw termination style. This product is 49.3 mm long and 17.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

