HoneywellBZ-2RD-D5Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect

The BZ-2RD-D5 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RD-D5 snap action switch has a quick connect termination style. This product is 49.28 mm long, 38.35 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.