HoneywellBZ-2AQ1842-PC2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. DPST Roller Plunger 15A 480VAC 250VDC 6.67N Panel Mount Screw
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Plunger | |
| DPST | |
| 15@480VAC | |
| 0.1 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 6.67 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2AQ1842-PC2 snap-action switch from Honeywell. This device has a maximum current rating of 15 A @ 480VAC. It has a DPST configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2AQ1842-PC2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 69.29 mm tall and 17.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

