| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Gamma-Voltage Generator | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
With one of these BUF22821AIDCPR amplifiers from Texas Instruments, you'll be able to adjust any signal to meet your project's requirements. Crucial for safety a developmental board will be your best tool, this BUF22821AIDCPR OP amp circuits from Texas Instruments will do just that. This part has a temperature range of -40 °C to 95 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

