STMicroelectronicsBTW68-1200RGSilicon Controlled Rectifiers - SCRs
SCR 1200V 30A(RMS) 420A 3-Pin(3+Tab) TOP Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 250(Min) | |
| 100 | |
| 1.5 | |
| 50 | |
| 420 | |
| 75 | |
| 1200 | |
| 5 | |
| 2.1@60A | |
| 1200 | |
| 19 | |
| 30 | |
| 0.02 | |
| 40(Typ) | |
| 1 | |
| 800 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 12.85(Max) |
| Package Width | 4.6(Max) |
| Package Length | 15.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TOP Insulated |
| 3 |
Use this scr BTW68-1200RG thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 420 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
