Infineon Technologies AGBTS6163DAUMA1Interruptores de límite de corriente

Current Limit SW 1-IN 1-OUT 5.5V to 62V 21.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

Protect your circuit from surges with the high side BTS6163DAUMA1 power switch, developed by Infineon Technologies. This charge controller has 2 outputs. This device has a maximum power dissipation of 59000 mW. It features 0.019 Ohm switch on resistance. Its maximum power dissipation is 59000 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

126 piezas: Se puede enviar mañana

    Total$4.20Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2426+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      126
      Country Of origin:
      Malaisia
         
      • Price: $4.195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2426+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Malaisia
      • In Stock: 126 piezas
      • Price: $4.195

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.