C&KBTN KT11 03 80Accesorios del interruptor
Switch Access Round Button Tactile Switch Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Round Button | |
| Tactile Switch | |
| Ivory | |
| -40 | |
| 90 | |
| Bulk | |
| 5.72 | |
| 5.72 | |
| 4.98 |
Look no further than C&K Components' round button BTNKT110380 switch accessory, the ideal tool for switch integration requirements. This part has an operating temperature range of -40 °C to 90 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

