Infineon Technologies AGBTN7971BAUMA1Control del motor de movimiento
Half Bridge Motor Driver 8-Pin(7+Tab) TO-263 Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| 70 | |
| 8 | |
| 8 to 18 | |
| 18 | |
| 3 to 5.5/28 to 30 | |
| 3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
Infineon Technologies brings you their latest half bridge BTN7971BAUMA1 stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 5.5 V and a maximum of 28 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.