SamtecBTE-040-04-F-D-ACabezales del conector y receptáculos PCB
Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro Terminal | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.81 | |
| 2/Contact | |
| 225VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 36 | |
| 7.11 | |
| 15.26 | |
| Surface Mount |
Think of Samtec's micro terminal BTE-040-04-F-D-A header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 225 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 2 A/contact. BTE-040-04-F-D-A is housed in liquid crystal polymer. This product is 36 mm long, 15.26 mm tall and 7.11 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

