| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | 8525.60.10.50 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v4.0 (BLE) |
| Power Class | Class I |
| Maximum Data Rate (Mbps) | 3 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Solutions | M2M |
| Typical Sensitivity (dBm) | -92 |
| Interface Type | GPIO/I2S/PCM/USB |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Special Features | USB |
| Package Height | 12 |
| Package Width | 17.4 |
| Package Length | 46.75 |