PanduitBT4S-CSujetacables
Cable Ties, Dome Top Barb Nylon 6/6 Natural 102mm 222N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Natural | |
| Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Package | |
| 384 | |
| 8.1 | |
| 5.6 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this BT4S-C cable tie from Panduit to easily bind together and group your electrical wires. This product is 384 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

